Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
2
Current Rating
10A
Mount Type
Flush
Series
Albany Plus
Finish
Brushed
Height
86mm
Number of Modules
1
Fixing Standard
BS Standard
Length
86mm
Страна на произход
United Kingdom
Детайли за продукта
10A Flush Switches
The MK Electric Albany Plus range of plate switches features stylish curved design, the switches are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switches do not have to be derated when used with fluorescent or inductive loads. The terminals in the back of these plate switches have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switches will look great in both contemporary and classic interiors.
10A Plateswitches
Flush mount
Can be wired as either one way or two ways
Standards
BS EN 60669-1: 2000
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
€ 12,43
€ 12,43 Всеки (ex VAT)
1
€ 12,43
€ 12,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 12,43 |
10 - 24 | € 11,19 |
25+ | € 10,54 |
Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
2
Current Rating
10A
Mount Type
Flush
Series
Albany Plus
Finish
Brushed
Height
86mm
Number of Modules
1
Fixing Standard
BS Standard
Length
86mm
Страна на произход
United Kingdom
Детайли за продукта
10A Flush Switches
The MK Electric Albany Plus range of plate switches features stylish curved design, the switches are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switches do not have to be derated when used with fluorescent or inductive loads. The terminals in the back of these plate switches have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switches will look great in both contemporary and classic interiors.
10A Plateswitches
Flush mount
Can be wired as either one way or two ways
Standards
BS EN 60669-1: 2000
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.