Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
230 V
Minimum Box Depth
35mm
Overall Height
86mm
Overall Width
86mm
Series
Logic Plus
International Protection Rating
IP2XD
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Страна на произход
Malaysia
Детайли за продукта
European Socket
Flush mounted European CEE7/4 2-pin + earth socket outlet moulded from hardwearing white urea formaldehyde and supplied with two M3·5 fixing screws.
Logic Plus MK Wiring Accessories
€ 9,49
€ 9,49 Всеки (ex VAT)
1
€ 9,49
€ 9,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,49 |
10 - 49 | € 9,02 |
50+ | € 8,50 |
Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
230 V
Minimum Box Depth
35mm
Overall Height
86mm
Overall Width
86mm
Series
Logic Plus
International Protection Rating
IP2XD
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Страна на произход
Malaysia
Детайли за продукта
European Socket
Flush mounted European CEE7/4 2-pin + earth socket outlet moulded from hardwearing white urea formaldehyde and supplied with two M3·5 fixing screws.