Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MK Electric White 1 Gang Blanking Plate

Номер на артикул на RS: 267-6643Марка: MK Electric№ по каталога на производителя: K3827 WHI
brand-logo
Преглед на всички в Light Switch Covers

Технически документи

Спецификации

Colour

White

Material

Urea Formaldehyde

Number of Gangs

1

Series

Logic Plus

Страна на произход

Malaysia

Детайли за продукта

Flush Mount Blanking Plates

Antimicrobial properties which inhibit the growth of infectious diseases
Height 86mm

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
White 1 Gang Blanking Plate
P.O.A.Всеки (ex VAT)
Coaxial faceplate blank
P.O.A.Всеки (ex VAT)
RS PRO Grey 1 Gang Blanking Plate
€ 1,78Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,76

€ 1,76 Всеки (ex VAT)

MK Electric White 1 Gang Blanking Plate

€ 1,76

€ 1,76 Всеки (ex VAT)

MK Electric White 1 Gang Blanking Plate
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 1,76
15 - 24€ 1,68
25+€ 1,60
Може да се интересувате от
White 1 Gang Blanking Plate
P.O.A.Всеки (ex VAT)
Coaxial faceplate blank
P.O.A.Всеки (ex VAT)
RS PRO Grey 1 Gang Blanking Plate
€ 1,78Всеки (ex VAT)

Технически документи

Спецификации

Colour

White

Material

Urea Formaldehyde

Number of Gangs

1

Series

Logic Plus

Страна на произход

Malaysia

Детайли за продукта

Flush Mount Blanking Plates

Antimicrobial properties which inhibit the growth of infectious diseases
Height 86mm

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
White 1 Gang Blanking Plate
P.O.A.Всеки (ex VAT)
Coaxial faceplate blank
P.O.A.Всеки (ex VAT)
RS PRO Grey 1 Gang Blanking Plate
€ 1,78Всеки (ex VAT)