Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MK Electric Silver Metal Clad Switch, 2 Way, 1 Gang, Metalclad

Номер на артикул на RS: 267-6687Марка: MK Electric№ по каталога на производителя: K3781 ALM
brand-logo

Технически документи

Спецификации

Number of Gangs

1

Light Switch Type

Metal Clad Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

Silver

Mount Type

Surface

Series

Metalclad

Voltage Rating

250V

Finish

Semi Gloss

Colour Shade

Aluminium

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Faceplate Depth

8mm

Height

86mm

Minimum Box Depth

16mm

Depth

47mm

Страна на произход

United Kingdom

Детайли за продукта

10A Switches

Standards

BS 3676 (Part 1: 1989)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MK Electric Silver Metal Clad Switch, 2 Way, 1 Gang, Metalclad

P.O.A.

MK Electric Silver Metal Clad Switch, 2 Way, 1 Gang, Metalclad
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Gangs

1

Light Switch Type

Metal Clad Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

Silver

Mount Type

Surface

Series

Metalclad

Voltage Rating

250V

Finish

Semi Gloss

Colour Shade

Aluminium

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Faceplate Depth

8mm

Height

86mm

Minimum Box Depth

16mm

Depth

47mm

Страна на произход

United Kingdom

Детайли за продукта

10A Switches

Standards

BS 3676 (Part 1: 1989)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Може да се интересувате от