MK Electric 13A 1 Gang Fused Spur

Номер на артикул на RS: 222-7819Марка: MK Electric№ по каталога на производителя: K337 WHI
brand-logo

Технически документи

Спецификации

Switched

No

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 1362

Length

86mm

Depth

12.5mm

Width

86mm

Minimum Box Depth

12.5mm

Dimensions L x W x D

86 x 86 x 12.5mm

Voltage Rating

250V ac

Height

86mm

Страна на произход

United Kingdom

Детайли за продукта

13A Flush Mounting Connection Units

A range of 13A fused connection units designed for the connection of refrigerators, water heaters, central heating boilers and other fixed appliances. The ranges are designed for ease of installation and have the clever design features of the Logic Plus range.

Fused connection units 13 A, 240 V
Conform to BS 1363: Part 4 : 1995
Stylish modern profile
Neon indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
Fuse carrier lockable in open position
All supply and load cables can be cut and stripped to same length
Integrally wired indicators save installation time
Push-fit cord grips, for safer, quicker installation
Angled, top mounted terminal screws simplify wiring
Moulded 'on' indicator flash on switches cannot rub off - totally safe
Captive fuse carrier
Additional electrical safety from neutral make first", "break last" feature
Secure cable and flexible cord connection
All terminal and fixing screws operated by one size (4mm) screwdriver
Backed out and captive terminal screws
Flush mounting back box : min. 35 mm deep
Nominal plate dimensions : 86 x 86 mm
Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property

Standards

BS1363 (Part 4: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur
€ 8,51Всеки (ex VAT)
FUSED CONN UNIT
P.O.A.Всеки (ex VAT)
RS PRO 13A 2 Gang Switched Fused Spur
€ 5,28Всеки (ex VAT)
Deta 13A 1 Gang Fused Spurs IP2X
P.O.A.Всеки (ex VAT)

€ 10,74

€ 10,74 Всеки (ex VAT)

MK Electric 13A 1 Gang Fused Spur

€ 10,74

€ 10,74 Всеки (ex VAT)

MK Electric 13A 1 Gang Fused Spur

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 10,74
10 - 49€ 10,19
50+€ 9,67
Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur
€ 8,51Всеки (ex VAT)
FUSED CONN UNIT
P.O.A.Всеки (ex VAT)
RS PRO 13A 2 Gang Switched Fused Spur
€ 5,28Всеки (ex VAT)
Deta 13A 1 Gang Fused Spurs IP2X
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Switched

No

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 1362

Length

86mm

Depth

12.5mm

Width

86mm

Minimum Box Depth

12.5mm

Dimensions L x W x D

86 x 86 x 12.5mm

Voltage Rating

250V ac

Height

86mm

Страна на произход

United Kingdom

Детайли за продукта

13A Flush Mounting Connection Units

A range of 13A fused connection units designed for the connection of refrigerators, water heaters, central heating boilers and other fixed appliances. The ranges are designed for ease of installation and have the clever design features of the Logic Plus range.

Fused connection units 13 A, 240 V
Conform to BS 1363: Part 4 : 1995
Stylish modern profile
Neon indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
Fuse carrier lockable in open position
All supply and load cables can be cut and stripped to same length
Integrally wired indicators save installation time
Push-fit cord grips, for safer, quicker installation
Angled, top mounted terminal screws simplify wiring
Moulded 'on' indicator flash on switches cannot rub off - totally safe
Captive fuse carrier
Additional electrical safety from neutral make first", "break last" feature
Secure cable and flexible cord connection
All terminal and fixing screws operated by one size (4mm) screwdriver
Backed out and captive terminal screws
Flush mounting back box : min. 35 mm deep
Nominal plate dimensions : 86 x 86 mm
Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property

Standards

BS1363 (Part 4: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur
€ 8,51Всеки (ex VAT)
FUSED CONN UNIT
P.O.A.Всеки (ex VAT)
RS PRO 13A 2 Gang Switched Fused Spur
€ 5,28Всеки (ex VAT)
Deta 13A 1 Gang Fused Spurs IP2X
P.O.A.Всеки (ex VAT)