Klik connector Lighting Plug, 3 Pin 250 V ac 6 A

Номер на артикул на RS: 787-1262Марка: MK Electric№ по каталога на производителя: K3230WHI
brand-logo
Преглед на всички в Mains Plugs

Технически документи

Спецификации

Number of Pins

3

Current Rating

6 A

Plug Type

Klik connector plug

Voltage Rating

250 V ac

Детайли за продукта

3 Pin 6 Amp Click Connector Plugs

White 3 pin plug with cord grip
6 Amp
Dimensions:57 x 25 x 25 mm
Terminals: phase, neutral and earth terminals will each accept 1 x 0.75 and 1 x 1.00 mm² conductors

Approvals

BS 6972 & BS 5733

MK Link Connection and Distribution System

The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.

It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.

Може да се интересувате от
Contactum Mains Plug, 10A White
€ 2,428Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Klik connector Lighting Plug, 3 Pin 250 V ac 6 A

P.O.A.

Klik connector Lighting Plug, 3 Pin 250 V ac 6 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Contactum Mains Plug, 10A White
€ 2,428Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Number of Pins

3

Current Rating

6 A

Plug Type

Klik connector plug

Voltage Rating

250 V ac

Детайли за продукта

3 Pin 6 Amp Click Connector Plugs

White 3 pin plug with cord grip
6 Amp
Dimensions:57 x 25 x 25 mm
Terminals: phase, neutral and earth terminals will each accept 1 x 0.75 and 1 x 1.00 mm² conductors

Approvals

BS 6972 & BS 5733

MK Link Connection and Distribution System

The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.

It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.

Може да се интересувате от
Contactum Mains Plug, 10A White
€ 2,428Each (In a Pack of 10) (ex VAT)