Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MK Electric Metalclad Plus Grey 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

Номер на артикул на RS: 246-9388Марка: MK Electric№ по каталога на производителя: K2977 ALM
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Number of Gangs

1

Colour

Grey

Switched

Yes

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Metalclad Plus

International Protection Rating

IP2XD

Switch Style

Rocker

Number of Poles

2

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Grey

Number of Modules

1

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Страна на произход

United Kingdom

Детайли за продукта

13A MK Metalclad BS Sockets

Standards

BS 1363 (Part 2: 1995)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,37

€ 14,37 Всеки (ex VAT)

MK Electric Metalclad Plus Grey 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

€ 14,37

€ 14,37 Всеки (ex VAT)

MK Electric Metalclad Plus Grey 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 14,37
10 - 49€ 13,67
50+€ 12,94
Може да се интересувате от

Технически документи

Спецификации

Number of Gangs

1

Colour

Grey

Switched

Yes

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Metalclad Plus

International Protection Rating

IP2XD

Switch Style

Rocker

Number of Poles

2

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Grey

Number of Modules

1

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Страна на произход

United Kingdom

Детайли за продукта

13A MK Metalclad BS Sockets

Standards

BS 1363 (Part 2: 1995)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Може да се интересувате от