MK Electric Silver Metalclad Fan Isolator Switch, 250V, IP2X

Номер на артикул на RS: 500-0516Марка: MK Electric№ по каталога на производителя: K2857 ALM
brand-logo
Преглед на всички в Fan Isolator Switches

Технически документи

Спецификации

Colour

Silver

Current Rating

10A

Number of Gangs

1

Number of Poles

1

IP Rating

IP2X

Operating Voltage

250V

Series

Metalclad

Height

147mm

Width

86mm

Depth

65mm

Fixing Standard

BS Standard

Mount Type

Surface

Детайли за продукта

10A Switches

Standards

BS 3676 (Part 1: 1989)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

€ 51,08

€ 51,08 Всеки (ex VAT)

MK Electric Silver Metalclad Fan Isolator Switch, 250V, IP2X

€ 51,08

€ 51,08 Всеки (ex VAT)

MK Electric Silver Metalclad Fan Isolator Switch, 250V, IP2X

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 51,08
10 - 49€ 48,47
50+€ 45,98

Технически документи

Спецификации

Colour

Silver

Current Rating

10A

Number of Gangs

1

Number of Poles

1

IP Rating

IP2X

Operating Voltage

250V

Series

Metalclad

Height

147mm

Width

86mm

Depth

65mm

Fixing Standard

BS Standard

Mount Type

Surface

Детайли за продукта

10A Switches

Standards

BS 3676 (Part 1: 1989)

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.