MK Electric Logic Plus White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

Номер на артикул на RS: 222-8058Марка: MK Electric№ по каталога на производителя: K1826 WHI
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

146mm

Series

Logic Plus

International Protection Rating

IP2XD

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

2

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Страна на произход

United Kingdom

Детайли за продукта

13A Surface Mount Filtered Sockets

Designed to combat interference to or data losses on sensitive electrical products and systems due to mains borne voltage spikes and RFI.

Two way filtering and twin earth facility
Easy replacement of filter cassette
Antimicrobial properties which inhibit the growth of infectious diseases
An LED on the socket which is green under normal conditions will turn red or extinguish when a new filter cassette is required
An audible alarm also bleeps at 5 second intervals to indicate that a replacement filter cassette is necessary
Voltage rating 250 Vac
Use backbox 222-8159

Standards

BS5733 (1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MK Electric Logic Plus White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

P.O.A.

MK Electric Logic Plus White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

146mm

Series

Logic Plus

International Protection Rating

IP2XD

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

2

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Страна на произход

United Kingdom

Детайли за продукта

13A Surface Mount Filtered Sockets

Designed to combat interference to or data losses on sensitive electrical products and systems due to mains borne voltage spikes and RFI.

Two way filtering and twin earth facility
Easy replacement of filter cassette
Antimicrobial properties which inhibit the growth of infectious diseases
An LED on the socket which is green under normal conditions will turn red or extinguish when a new filter cassette is required
An audible alarm also bleeps at 5 second intervals to indicate that a replacement filter cassette is necessary
Voltage rating 250 Vac
Use backbox 222-8159

Standards

BS5733 (1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от