Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
Series
Logic Plus
International Protection Rating
IP2XD
Number of Poles
2
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Детайли за продукта
13A Surface Mount Filtered Sockets
Designed to combat interference to or data losses on sensitive electrical products and systems due to mains borne voltage spikes and RFI.
Two way filtering and twin earth facility
Easy replacement of filter cassette
Antimicrobial properties which inhibit the growth of infectious diseases
An LED on the socket which is green under normal conditions will turn red or extinguish when a new filter cassette is required
An audible alarm also bleeps at 5 second intervals to indicate that a replacement filter cassette is necessary
Voltage rating 250 Vac
Use backbox 222-8159
Standards
BS5733 (1995)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
€ 101,50
€ 101,50 Всеки (ex VAT)
1
€ 101,50
€ 101,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 101,50 |
10 - 49 | € 96,43 |
50+ | € 91,35 |
Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
Series
Logic Plus
International Protection Rating
IP2XD
Number of Poles
2
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Детайли за продукта
13A Surface Mount Filtered Sockets
Designed to combat interference to or data losses on sensitive electrical products and systems due to mains borne voltage spikes and RFI.
Two way filtering and twin earth facility
Easy replacement of filter cassette
Antimicrobial properties which inhibit the growth of infectious diseases
An LED on the socket which is green under normal conditions will turn red or extinguish when a new filter cassette is required
An audible alarm also bleeps at 5 second intervals to indicate that a replacement filter cassette is necessary
Voltage rating 250 Vac
Use backbox 222-8159
Standards
BS5733 (1995)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.