MK Electric Logic Plus Series, RJ45

Номер на артикул на RS: 340-7117Марка: MK Electric№ по каталога на производителя: K180 WHI
brand-logo

Технически документи

Спецификации

Interface Type

RJ45

Series

Logic Plus

Детайли за продукта

Euro Datacom Modules

Snap fit modules for ease of installation
Frontplates available as either 1 gang accepting up to 2 modules or 2 gang accepting up to 4 modules and are compatible with modules from Krone, Mod Tap, AMP, AT& T, ITT Cannon and RW Data
Available in white finish or matt chrome to match the Albany range
White finish has antimicrobial properties which inhibit the growth of infectious diseases
Height 50mm

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Информацията за складовите наличности временно не е налична.

€ 1,83

€ 1,83 Всеки (ex VAT)

MK Electric Logic Plus Series, RJ45

€ 1,83

€ 1,83 Всеки (ex VAT)

MK Electric Logic Plus Series, RJ45
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,83
10 - 49€ 1,73
50+€ 1,64

Технически документи

Спецификации

Interface Type

RJ45

Series

Logic Plus

Детайли за продукта

Euro Datacom Modules

Snap fit modules for ease of installation
Frontplates available as either 1 gang accepting up to 2 modules or 2 gang accepting up to 4 modules and are compatible with modules from Krone, Mod Tap, AMP, AT& T, ITT Cannon and RW Data
Available in white finish or matt chrome to match the Albany range
White finish has antimicrobial properties which inhibit the growth of infectious diseases
Height 50mm

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.