Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MK Electric Logic Plus White 1 Gang Plug Socket, 2 Poles, 13A, Indoor Use

Номер на артикул на RS: 222-7976Марка: MK Electric№ по каталога на производителя: K1257 WHI
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Number of Gangs

1

Colour

White

Switched

Yes

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Logic Plus

International Protection Rating

IP2XD

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

1

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Детайли за продукта

13A Flush Mounting Non-standard Sockets

For use on installations requiring restricted access.

Will only accept MK non-standard plug see stock no. 199-9119
Twin earth terminals for high integrity earthing
Antimicrobial properties which inhibit the growth of infectious diseases
Voltage rating 250 Vac
Use backbox 222-8109 or 222-8115

Standards

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,72

€ 12,72 Всеки (ex VAT)

MK Electric Logic Plus White 1 Gang Plug Socket, 2 Poles, 13A, Indoor Use

€ 12,72

€ 12,72 Всеки (ex VAT)

MK Electric Logic Plus White 1 Gang Plug Socket, 2 Poles, 13A, Indoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,72
10 - 49€ 12,07
50+€ 11,42
Може да се интересувате от

Технически документи

Спецификации

Number of Gangs

1

Colour

White

Switched

Yes

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Logic Plus

International Protection Rating

IP2XD

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

1

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Детайли за продукта

13A Flush Mounting Non-standard Sockets

For use on installations requiring restricted access.

Will only accept MK non-standard plug see stock no. 199-9119
Twin earth terminals for high integrity earthing
Antimicrobial properties which inhibit the growth of infectious diseases
Voltage rating 250 Vac
Use backbox 222-8109 or 222-8115

Standards

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от