Технически документи
Спецификации
Brand
MK ElectricSwitched
Yes
Number of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 1362
Number of Poles
2
Length
86mm
Depth
12.5mm
Width
86mm
Dimensions L x W x D
86 x 86 x 12.5mm
Height
86mm
Minimum Box Depth
12.5mm
Voltage Rating
250V ac
Страна на произход
United Kingdom
Детайли за продукта
13A Flush Mounting Connection Units
A range of 13A fused connection units designed for the connection of refrigerators, water heaters, central heating boilers and other fixed appliances. The ranges are designed for ease of installation and have the clever design features of the Logic Plus range.
Fused connection units 13 A, 240 V
Conform to BS 1363: Part 4 : 1995
Stylish modern profile
Neon indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
Fuse carrier lockable in open position
All supply and load cables can be cut and stripped to same length
Integrally wired indicators save installation time
Push-fit cord grips, for safer, quicker installation
Angled, top mounted terminal screws simplify wiring
Moulded 'on' indicator flash on switches cannot rub off - totally safe
Captive fuse carrier
Additional electrical safety from neutral make first", "break last" feature
Secure cable and flexible cord connection
All terminal and fixing screws operated by one size (4mm) screwdriver
Backed out and captive terminal screws
Flush mounting back box : min. 35 mm deep
Nominal plate dimensions : 86 x 86 mm
Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property
Standards
BS1363 (Part 4: 1995)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
€ 12,81
€ 12,81 Всеки (ex VAT)
1
€ 12,81
€ 12,81 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 12,81 |
10 - 49 | € 12,15 |
50+ | € 11,48 |
Технически документи
Спецификации
Brand
MK ElectricSwitched
Yes
Number of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 1362
Number of Poles
2
Length
86mm
Depth
12.5mm
Width
86mm
Dimensions L x W x D
86 x 86 x 12.5mm
Height
86mm
Minimum Box Depth
12.5mm
Voltage Rating
250V ac
Страна на произход
United Kingdom
Детайли за продукта
13A Flush Mounting Connection Units
A range of 13A fused connection units designed for the connection of refrigerators, water heaters, central heating boilers and other fixed appliances. The ranges are designed for ease of installation and have the clever design features of the Logic Plus range.
Fused connection units 13 A, 240 V
Conform to BS 1363: Part 4 : 1995
Stylish modern profile
Neon indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
Fuse carrier lockable in open position
All supply and load cables can be cut and stripped to same length
Integrally wired indicators save installation time
Push-fit cord grips, for safer, quicker installation
Angled, top mounted terminal screws simplify wiring
Moulded 'on' indicator flash on switches cannot rub off - totally safe
Captive fuse carrier
Additional electrical safety from neutral make first", "break last" feature
Secure cable and flexible cord connection
All terminal and fixing screws operated by one size (4mm) screwdriver
Backed out and captive terminal screws
Flush mounting back box : min. 35 mm deep
Nominal plate dimensions : 86 x 86 mm
Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property
Standards
BS1363 (Part 4: 1995)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.