MK Electric 3 Compartment , 265mm x 265 mm x 124mm

Номер на артикул на RS: 668-5017Марка: MK Electric№ по каталога на производителя: CRMB265-3GRY
brand-logo

Технически документи

Спецификации

Floor Box or Accessory Type

Floor Box

Number of Compartments

3

Width

265 mm

Length

265mm

Depth

124mm

Colour

Grey

Страна на произход

United Kingdom

Детайли за продукта

Ackermann Cablelink Plus Modular Floor Boxes

Cablelink Plus Modular Floorboxes have been specifically engineered to ensure robustness, a faster installation and maximum life span flexibility. The unique "Ladder" design enables modules to be positioned at lower heights within the box to cater for Cat 6 patch leads, transformer plug tops and audio visual applications. The design allows the complete box and modules to be easily installed and removed.

Tested to pr EN50085-2-2 to accept 5000N load
Unique ladder design
Quick release blades ensure a fast and simple installation
Designed to support Cat 6 structured cabling systems
Self Closing lid in accordance with draft IEC 61534-22
Grey UL94 V2 rated nylon

Може да се интересувате от
MK Electric Grey 3 Compartment , 272mm x 272 mm
€ 61,51Всеки (ex VAT)

P.O.A.

MK Electric 3 Compartment , 265mm x 265 mm x 124mm

P.O.A.

MK Electric 3 Compartment , 265mm x 265 mm x 124mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
MK Electric Grey 3 Compartment , 272mm x 272 mm
€ 61,51Всеки (ex VAT)

Технически документи

Спецификации

Floor Box or Accessory Type

Floor Box

Number of Compartments

3

Width

265 mm

Length

265mm

Depth

124mm

Colour

Grey

Страна на произход

United Kingdom

Детайли за продукта

Ackermann Cablelink Plus Modular Floor Boxes

Cablelink Plus Modular Floorboxes have been specifically engineered to ensure robustness, a faster installation and maximum life span flexibility. The unique "Ladder" design enables modules to be positioned at lower heights within the box to cater for Cat 6 patch leads, transformer plug tops and audio visual applications. The design allows the complete box and modules to be easily installed and removed.

Tested to pr EN50085-2-2 to accept 5000N load
Unique ladder design
Quick release blades ensure a fast and simple installation
Designed to support Cat 6 structured cabling systems
Self Closing lid in accordance with draft IEC 61534-22
Grey UL94 V2 rated nylon

Може да се интересувате от
MK Electric Grey 3 Compartment , 272mm x 272 mm
€ 61,51Всеки (ex VAT)