MK Electric Sentry 40A1P Curve C

Номер на артикул на RS: 381-5833Марка: MK Electric№ по каталога на производителя: 8740S
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Series

8740S

Range

Sentry

Страна на произход

United Kingdom

Детайли за продукта

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

Информацията за складовите наличности временно не е налична.

P.O.A.

MK Electric Sentry 40A1P Curve C

P.O.A.

MK Electric Sentry 40A1P Curve C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Series

8740S

Range

Sentry

Страна на произход

United Kingdom

Детайли за продукта

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.