Технически документи
Спецификации
Brand
MK ElectricColour
White
Voltage Rating
250V ac
Current Rating
6A
Fixing Centres
50.8mm
Neon Indicator
No
Cord Length
1.5m
Number of Ways
2
Детайли за продукта
6A Ceiling Pull Switch
A white moulded ceiling mounting pull switch. Cord length 1·5m. The switch is supplied complete with back box.
Replacement cord available, RS Stock No 514-2452
2 way red pull cord version (RS 500-0465) has momentary action – pull to make or break, suitable for use with disabled toilet alarms etc. 2 way white pull cord version (RS 325-393).
Replacement switch available
Standards
BS3676
MK Ceiling Accessories
€ 8,28
€ 8,28 Всеки (ex VAT)
1
€ 8,28
€ 8,28 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 8,28 |
10 - 49 | € 7,85 |
50+ | € 7,50 |
Технически документи
Спецификации
Brand
MK ElectricColour
White
Voltage Rating
250V ac
Current Rating
6A
Fixing Centres
50.8mm
Neon Indicator
No
Cord Length
1.5m
Number of Ways
2
Детайли за продукта
6A Ceiling Pull Switch
A white moulded ceiling mounting pull switch. Cord length 1·5m. The switch is supplied complete with back box.
Replacement cord available, RS Stock No 514-2452
2 way red pull cord version (RS 500-0465) has momentary action – pull to make or break, suitable for use with disabled toilet alarms etc. 2 way white pull cord version (RS 325-393).
Replacement switch available
Standards
BS3676