Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MK Electric Panel Mount White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

Номер на артикул на RS: 199-9260Марка: MK Electric№ по каталога на производителя: 2949 WHI
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Overall Height

64mm

Overall Width

133mm

Overall Depth

46mm

Series

Panel Mount

International Protection Rating

IP2XD

Overall Dimensions

133 x 64 x 46mm

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

2

Faceplate Mounting Type

Screwed

Детайли за продукта

13A Surface Mount Mini-Logic Sockets

Supplied with mounting boxes.

Compact size is less intrusive
Antimicrobial properties which inhibit the growth of infectious diseases
Rotary shutter mechanism for added safety
Voltage rating 250Vac

Standards

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MK Electric Panel Mount White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

P.O.A.

MK Electric Panel Mount White 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Overall Height

64mm

Overall Width

133mm

Overall Depth

46mm

Series

Panel Mount

International Protection Rating

IP2XD

Overall Dimensions

133 x 64 x 46mm

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

2

Faceplate Mounting Type

Screwed

Детайли за продукта

13A Surface Mount Mini-Logic Sockets

Supplied with mounting boxes.

Compact size is less intrusive
Antimicrobial properties which inhibit the growth of infectious diseases
Rotary shutter mechanism for added safety
Voltage rating 250Vac

Standards

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от