Mitutoyo 571-212-30 200mm Imperial & Metric Depth Gauge, Stainless Steel, With UKAS Calibration

Номер на артикул на RS: 431-892Марка: Mitutoyo№ по каталога на производителя: 571-212-30
brand-logo

Технически документи

Спецификации

Maximum Measurement

200mm

Accuracy

±0.001 in

Resolution

0.01 mm

Calibrated

UKAS

Imperial or Metric

Both

Finish

Micro Lapped

Material

Stainless Steel

Страна на произход

Japan

Детайли за продукта

Digital

These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).

Може да се интересувате от

€ 562,57

€ 562,57 Всеки (ex VAT)

Mitutoyo 571-212-30 200mm Imperial & Metric Depth Gauge, Stainless Steel, With UKAS Calibration

€ 562,57

€ 562,57 Всеки (ex VAT)

Mitutoyo 571-212-30 200mm Imperial & Metric Depth Gauge, Stainless Steel, With UKAS Calibration

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Maximum Measurement

200mm

Accuracy

±0.001 in

Resolution

0.01 mm

Calibrated

UKAS

Imperial or Metric

Both

Finish

Micro Lapped

Material

Stainless Steel

Страна на произход

Japan

Детайли за продукта

Digital

These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).

Може да се интересувате от