Mitutoyo Digital Height Gauge, max. measurement 305 mm, 12in

Номер на артикул на RS: 486-8282Марка: Mitutoyo№ по каталога на производителя: 570-412
brand-logo

Технически документи

Спецификации

Maximum Measurement

305 mm, 12in

Accuracy

±0.0015 in

Resolution

0.01mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Display Type

Digital

Battery Type

LR44

Детайли за продукта

Digital Height Gauge

Digital height gauge with a 12in./300mm measuring range
Data hold, preset and direction changeover are all touch button controlled
Statistical process control (SPC) data output is incorporated
Features include in./mm conversion, battery low indicator, ABS/INC function, and fine feed

Supplied with

2 x SR44 batteries.

Може да се интересувате от

€ 947,46

€ 947,46 Всеки (ex VAT)

Mitutoyo Digital Height Gauge, max. measurement 305 mm, 12in

€ 947,46

€ 947,46 Всеки (ex VAT)

Mitutoyo Digital Height Gauge, max. measurement 305 mm, 12in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Maximum Measurement

305 mm, 12in

Accuracy

±0.0015 in

Resolution

0.01mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Display Type

Digital

Battery Type

LR44

Детайли за продукта

Digital Height Gauge

Digital height gauge with a 12in./300mm measuring range
Data hold, preset and direction changeover are all touch button controlled
Statistical process control (SPC) data output is incorporated
Features include in./mm conversion, battery low indicator, ABS/INC function, and fine feed

Supplied with

2 x SR44 batteries.

Може да се интересувате от