Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mitutoyo Digital Height Gauge, max. measurement 300mm, With UKAS Calibration

Номер на артикул на RS: 794-5503Марка: Mitutoyo№ по каталога на производителя: 570-302
brand-logo

Технически документи

Спецификации

Maximum Measurement

300mm

Accuracy

±0.03 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Display Type

Digital

Battery Type

SR44

Calibrated

UKAS

Страна на произход

China

Детайли за продукта

Mitutoyo Absolute Digimatic Height Gauge

This professional height gauge comes with a built in Absolute encoder that doesn’t need its reference point to be set every time it’s turned on. Reliability is further improved because over speed errors cannot happen. It features a comfortable base, a large, smooth slider feed wheel and a carbide-tipped scriber.

Data hold
Alarm
Digimatic data output
0.01 mm digital step
±0.03 or 0.05 mm accuracy depending on model
Approx 20000 hours battery life
SR44 battery

Supplied with

1 battery, scriber and scriber clamp

Може да се интересувате от
Mitutoyo LCD Height Gauge, max. measurement 300mm
€ 921,04Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Mitutoyo Digital Height Gauge, max. measurement 300mm, With UKAS Calibration

Calibration type

P.O.A.

Mitutoyo Digital Height Gauge, max. measurement 300mm, With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Mitutoyo LCD Height Gauge, max. measurement 300mm
€ 921,04Всеки (ex VAT)

Технически документи

Спецификации

Maximum Measurement

300mm

Accuracy

±0.03 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Display Type

Digital

Battery Type

SR44

Calibrated

UKAS

Страна на произход

China

Детайли за продукта

Mitutoyo Absolute Digimatic Height Gauge

This professional height gauge comes with a built in Absolute encoder that doesn’t need its reference point to be set every time it’s turned on. Reliability is further improved because over speed errors cannot happen. It features a comfortable base, a large, smooth slider feed wheel and a carbide-tipped scriber.

Data hold
Alarm
Digimatic data output
0.01 mm digital step
±0.03 or 0.05 mm accuracy depending on model
Approx 20000 hours battery life
SR44 battery

Supplied with

1 battery, scriber and scriber clamp

Може да се интересувате от
Mitutoyo LCD Height Gauge, max. measurement 300mm
€ 921,04Всеки (ex VAT)