Технически документи
Спецификации
Brand
MitutoyoResolution
0.01 mm
Accuracy
±20 μm
Display Type
LCD
Calibrated
UKAS
Battery Type
SR44
Battery Life
7000 h
IP Rating
IP4X
Length
85mm
Maximum Measurement
10mm
Maximum Operating Temperature
+40°C
Minimum Measurement
0mm
Minimum Operating Temperature
0°C
Model Number p
547
Страна на произход
Japan
Детайли за продукта
Mitutoyo Absolute Digimatic Thickness Gauge
This professional digital indicator is easy to use while also being quick and efficient. It features a reversible anvil so it can measure concave surfaces such as lenses, a grip handle and thumb trigger that works with the spring loaded plunger to make the instrument fast and ergonomic.
30 or 120 mm measuring depth
Data hold
Counting direction switchable
±20 μm accuracy
M2.5 x 0.45 mm contact point
SR-44 battery
Approximatly 7000 hours battery life
IP42
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MitutoyoResolution
0.01 mm
Accuracy
±20 μm
Display Type
LCD
Calibrated
UKAS
Battery Type
SR44
Battery Life
7000 h
IP Rating
IP4X
Length
85mm
Maximum Measurement
10mm
Maximum Operating Temperature
+40°C
Minimum Measurement
0mm
Minimum Operating Temperature
0°C
Model Number p
547
Страна на произход
Japan
Детайли за продукта
Mitutoyo Absolute Digimatic Thickness Gauge
This professional digital indicator is easy to use while also being quick and efficient. It features a reversible anvil so it can measure concave surfaces such as lenses, a grip handle and thumb trigger that works with the spring loaded plunger to make the instrument fast and ergonomic.
30 or 120 mm measuring depth
Data hold
Counting direction switchable
±20 μm accuracy
M2.5 x 0.45 mm contact point
SR-44 battery
Approximatly 7000 hours battery life
IP42