Технически документи
Спецификации
Brand
MitutoyoMaximum Measurement
12.7mm
Accuracy
0.003 mm
Resolution
0.01 mm
SPC Data Output
Yes
Zero Resettable
Yes
Measurement Range
0 → 12.7 mm
Imperial or Metric
Metric
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Страна на произход
Japan
Детайли за продукта
Digimatic - IDS Absolute
Meets ISO R463/J15 7503 standards.
All indicators can be lug or 8mm stem mounted.
SPC port Continually transmits data (Mitutoyo format), 1m/2m leads available seperately, see this section
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MitutoyoMaximum Measurement
12.7mm
Accuracy
0.003 mm
Resolution
0.01 mm
SPC Data Output
Yes
Zero Resettable
Yes
Measurement Range
0 → 12.7 mm
Imperial or Metric
Metric
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Страна на произход
Japan
Детайли за продукта
Digimatic - IDS Absolute
Meets ISO R463/J15 7503 standards.
All indicators can be lug or 8mm stem mounted.
SPC port Continually transmits data (Mitutoyo format), 1m/2m leads available seperately, see this section