Технически документи
Спецификации
Brand
MitutoyoMaximum Measurement
0.5in
Accuracy
±0.0008 in
Resolution
0.0005 in
SPC Data Output
Yes
Zero Resettable
Yes
Measurement Range
0 → 0.5 in
Imperial or Metric
Both
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Страна на произход
Japan
Детайли за продукта
Digimatic - IDS Absolute
Meets ISO R463/J15 7503 standards.
All indicators can be lug or 8mm stem mounted.
SPC port Continually transmits data (Mitutoyo format), 1m/2m leads available seperately, see this section
€ 167,53
€ 167,53 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 167,53
€ 167,53 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MitutoyoMaximum Measurement
0.5in
Accuracy
±0.0008 in
Resolution
0.0005 in
SPC Data Output
Yes
Zero Resettable
Yes
Measurement Range
0 → 0.5 in
Imperial or Metric
Both
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Страна на произход
Japan
Детайли за продукта
Digimatic - IDS Absolute
Meets ISO R463/J15 7503 standards.
All indicators can be lug or 8mm stem mounted.
SPC port Continually transmits data (Mitutoyo format), 1m/2m leads available seperately, see this section