Технически документи
Спецификации
Brand
MitutoyoMaximum Measurement
12.7mm
Accuracy
0.003 mm, 0.01 mm
Resolution
0.001 mm, 0.01 mm
SPC Data Output
Yes
Zero Resettable
Yes
Measurement Range
Maximum of 12.7 mm
Imperial or Metric
Metric
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Страна на произход
Japan
Детайли за продукта
Mitutoyo Absolute Digimatic Series 543 Indicator ID-N
A professional, waterproof and robust digital indicator that comes with a back plunger. It features a slim body and switchable display for multiple mounting options. The IP66 rating gives it excellent resistance to dust, cutting oil and coolant to give error free and high speed measurements.
IP66
Tolerance judgement function
Digimatic SPC data output
Data hold
Alarm
SR-44 battery
Approximatly 7000 hours battery life
€ 402,59
€ 402,59 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 402,59
€ 402,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MitutoyoMaximum Measurement
12.7mm
Accuracy
0.003 mm, 0.01 mm
Resolution
0.001 mm, 0.01 mm
SPC Data Output
Yes
Zero Resettable
Yes
Measurement Range
Maximum of 12.7 mm
Imperial or Metric
Metric
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Страна на произход
Japan
Детайли за продукта
Mitutoyo Absolute Digimatic Series 543 Indicator ID-N
A professional, waterproof and robust digital indicator that comes with a back plunger. It features a slim body and switchable display for multiple mounting options. The IP66 rating gives it excellent resistance to dust, cutting oil and coolant to give error free and high speed measurements.
IP66
Tolerance judgement function
Digimatic SPC data output
Data hold
Alarm
SR-44 battery
Approximatly 7000 hours battery life
