Mitutoyo 543-570Metric Dial Indicator, Maximum of 12.7 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy

Номер на артикул на RS: 794-3579Марка: Mitutoyo№ по каталога на производителя: 543-570
brand-logo

Технически документи

Спецификации

Maximum Measurement

12.7mm

Accuracy

0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

Maximum of 12.7 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Страна на произход

Japan

Детайли за продукта

Mitutoyo Absolute Digimatic Series 543 Indicator ID-N

A professional, waterproof and robust digital indicator that comes with a back plunger. It features a slim body and switchable display for multiple mounting options. The IP66 rating gives it excellent resistance to dust, cutting oil and coolant to give error free and high speed measurements.

IP66
Tolerance judgement function
Digimatic SPC data output
Data hold
Alarm
SR-44 battery
Approximatly 7000 hours battery life

Може да се интересувате от

€ 288,06

€ 288,06 Всеки (ex VAT)

Mitutoyo 543-570Metric Dial Indicator, Maximum of 12.7 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy

Calibration type

€ 288,06

€ 288,06 Всеки (ex VAT)

Mitutoyo 543-570Metric Dial Indicator, Maximum of 12.7 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Maximum Measurement

12.7mm

Accuracy

0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

Maximum of 12.7 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Страна на произход

Japan

Детайли за продукта

Mitutoyo Absolute Digimatic Series 543 Indicator ID-N

A professional, waterproof and robust digital indicator that comes with a back plunger. It features a slim body and switchable display for multiple mounting options. The IP66 rating gives it excellent resistance to dust, cutting oil and coolant to give error free and high speed measurements.

IP66
Tolerance judgement function
Digimatic SPC data output
Data hold
Alarm
SR-44 battery
Approximatly 7000 hours battery life

Може да се интересувате от