Mitutoyo 543-561DMetric Dial Indicator, 0 → 30 mm Measurement Range, 0.0005 mm, 0.001 mm Resolution , 1.5 μm

Номер на артикул на RS: 794-5408Марка: Mitutoyo№ по каталога на производителя: 543-561D
brand-logo

Технически документи

Спецификации

Maximum Measurement

30mm

Accuracy

1.5 μm

Resolution

0.0005 mm, 0.001 mm

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 30 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Страна на произход

Japan

Детайли за продукта

Mitutoyo Digimatic Series 543 ID-H Indicator

This professional indicator has extensive functionality and a multi-colour back-lit screen. The ID-H range offers high accuracy and resolution along with much needed features such as data hold, function lock, Digimatic data output and remote PC control.

High 0.0005 mm resolution
High 0.0015 or 0.0025 mm accuracy
Switchable analogue measuring range
1000 mm/s response speed
Alarm
RS-232 PC interface
Carbide point with M2.5 x 0.45

Информацията за складовите наличности временно не е налична.

€ 903,48

€ 903,48 Всеки (ex VAT)

Mitutoyo 543-561DMetric Dial Indicator, 0 → 30 mm Measurement Range, 0.0005 mm, 0.001 mm Resolution , 1.5 μm

Calibration type

€ 903,48

€ 903,48 Всеки (ex VAT)

Mitutoyo 543-561DMetric Dial Indicator, 0 → 30 mm Measurement Range, 0.0005 mm, 0.001 mm Resolution , 1.5 μm
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Measurement

30mm

Accuracy

1.5 μm

Resolution

0.0005 mm, 0.001 mm

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 30 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

Yes

Страна на произход

Japan

Детайли за продукта

Mitutoyo Digimatic Series 543 ID-H Indicator

This professional indicator has extensive functionality and a multi-colour back-lit screen. The ID-H range offers high accuracy and resolution along with much needed features such as data hold, function lock, Digimatic data output and remote PC control.

High 0.0005 mm resolution
High 0.0015 or 0.0025 mm accuracy
Switchable analogue measuring range
1000 mm/s response speed
Alarm
RS-232 PC interface
Carbide point with M2.5 x 0.45