Технически документи
Спецификации
Brand
MitutoyoMaximum Measurement
12.7mm
Accuracy
±0.02 mm
Resolution
0.01 mm
Calibrated
UKAS
SPC Data Output
Yes
Zero Resettable
Yes
Measurement Range
0 → 12.7 mm
Imperial or Metric
Both
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Страна на произход
Japan
Детайли за продукта
Digimatic Series 543 IDC ABS
Large LCD display
Imperial/Metric conversion
ABSolute feature
Preset
Tolerance setting
Data output
Magnified judgement results
Preset (e.g. unit can display 0-12.7 or 300-312.7mm)
330° bezel rotation
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MitutoyoMaximum Measurement
12.7mm
Accuracy
±0.02 mm
Resolution
0.01 mm
Calibrated
UKAS
SPC Data Output
Yes
Zero Resettable
Yes
Measurement Range
0 → 12.7 mm
Imperial or Metric
Both
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Страна на произход
Japan
Детайли за продукта
Digimatic Series 543 IDC ABS
Large LCD display
Imperial/Metric conversion
ABSolute feature
Preset
Tolerance setting
Data output
Magnified judgement results
Preset (e.g. unit can display 0-12.7 or 300-312.7mm)
330° bezel rotation