Mitutoyo 513-908-10E Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, 8 μm Accuracy

Номер на артикул на RS: 794-3575Марка: Mitutoyo№ по каталога на производителя: 513-908-10E
brand-logo
Преглед на всички в DTI манометри

Технически документи

Спецификации

Maximum Measurement

+0.8mm

Resolution

0.01 mm

Dial Diameter

40mm

Imperial or Metric

Metric

Accuracy

8 μm

Stem Size

8mm

Страна на произход

Japan

Детайли за продукта

Mitutoyo High Resolution Level Indicator

Professional anti-magnetic lever indicator that can reach places conventional indicators cannot. The one piece bezel and O-ring seal make the crystal resistant to dust and water while the face is easy to read due to the scratch resistant coating. This range features a no clutch structure for automatic reversal and high sensitivity for quick response.

Jeweled bearing
Non magnetic
Balanced dial type
0.001 mm graduation
±3 μm accuracy

Информацията за складовите наличности временно не е налична.

€ 212,49

€ 212,49 Всеки (ex VAT)

Mitutoyo 513-908-10E Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, 8 μm Accuracy

Calibration type

€ 212,49

€ 212,49 Всеки (ex VAT)

Mitutoyo 513-908-10E Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, 8 μm Accuracy
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Measurement

+0.8mm

Resolution

0.01 mm

Dial Diameter

40mm

Imperial or Metric

Metric

Accuracy

8 μm

Stem Size

8mm

Страна на произход

Japan

Детайли за продукта

Mitutoyo High Resolution Level Indicator

Professional anti-magnetic lever indicator that can reach places conventional indicators cannot. The one piece bezel and O-ring seal make the crystal resistant to dust and water while the face is easy to read due to the scratch resistant coating. This range features a no clutch structure for automatic reversal and high sensitivity for quick response.

Jeweled bearing
Non magnetic
Balanced dial type
0.001 mm graduation
±3 μm accuracy