Mitutoyo 513-404-10E Metric DTI Gauge, 0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy

Номер на артикул на RS: 397-6613Марка: Mitutoyo№ по каталога на производителя: 513-404-10E
brand-logo
Преглед на всички в DTI манометри

Технически документи

Спецификации

Maximum Measurement

0.8mm

Resolution

0.01 mm

Dial Diameter

40mm

Imperial or Metric

Metric

Accuracy

±0.008 mm

Страна на произход

Japan

Детайли за продукта

Comparing sensor with adjustable sensor

Comparing element for hard-to-reach elements, adjustment of machine tools and comparative measurements.
High sensitivity and immediate response time thanks to ruby bearings.
Automatic inversion sensing lever, anti-reflective, scratch-resistant glass, tungsten carbide switch lever and dovetailed attachment.
Available in calibrated version.

Информацията за складовите наличности временно не е налична.

€ 120,41

€ 120,41 Всеки (ex VAT)

Mitutoyo 513-404-10E Metric DTI Gauge, 0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy

Calibration type

€ 120,41

€ 120,41 Всеки (ex VAT)

Mitutoyo 513-404-10E Metric DTI Gauge, 0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Measurement

0.8mm

Resolution

0.01 mm

Dial Diameter

40mm

Imperial or Metric

Metric

Accuracy

±0.008 mm

Страна на произход

Japan

Детайли за продукта

Comparing sensor with adjustable sensor

Comparing element for hard-to-reach elements, adjustment of machine tools and comparative measurements.
High sensitivity and immediate response time thanks to ruby bearings.
Automatic inversion sensing lever, anti-reflective, scratch-resistant glass, tungsten carbide switch lever and dovetailed attachment.
Available in calibrated version.