Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mitutoyo 329-350-10 150mm Imperial & Metric Depth Micrometer, 500g, With UKAS Calibration

Номер на артикул на RS: 431-410Марка: Mitutoyo№ по каталога на производителя: 329-350-10
brand-logo

Технически документи

Спецификации

Maximum Measurement

150mm

Accuracy

±0.001 mm

Resolution

0.01 mm

Calibrated

UKAS

Imperial or Metric

Both

Finish

Chrome

Weight

500g

Страна на произход

Japan

Детайли за продукта

Electronic

An electronic depth micrometer complete with six measuring rods to cover a range 0 to 150mm (0 to 6in.). Featuring a statistical process control (SPC) data output. The thimble is fitted with a ratchet stop for consistent accuracy.

Digital display
Pre-setting to a required reference value
Incremental or absolute mode of operation
Instant metric/imperial conversion
Value hold button
Power on by rotating thimble. Power off 2 hours after last thimble movement
An adjustment spanner and instruction leaflet are included

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 872,98

€ 872,98 Всеки (ex VAT)

Mitutoyo 329-350-10 150mm Imperial & Metric Depth Micrometer, 500g, With UKAS Calibration

Calibration type

€ 872,98

€ 872,98 Всеки (ex VAT)

Mitutoyo 329-350-10 150mm Imperial & Metric Depth Micrometer, 500g, With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum Measurement

150mm

Accuracy

±0.001 mm

Resolution

0.01 mm

Calibrated

UKAS

Imperial or Metric

Both

Finish

Chrome

Weight

500g

Страна на произход

Japan

Детайли за продукта

Electronic

An electronic depth micrometer complete with six measuring rods to cover a range 0 to 150mm (0 to 6in.). Featuring a statistical process control (SPC) data output. The thimble is fitted with a ratchet stop for consistent accuracy.

Digital display
Pre-setting to a required reference value
Incremental or absolute mode of operation
Instant metric/imperial conversion
Value hold button
Power on by rotating thimble. Power off 2 hours after last thimble movement
An adjustment spanner and instruction leaflet are included

Може да се интересувате от