Mitutoyo 293-344 External Micrometer, Range 0 mm →25 mm, With UKAS Calibration

Номер на артикул на RS: 487-2433Марка: Mitutoyo№ по каталога на производителя: 293-344
brand-logo
Преглед на всички в Микрометри

Технически документи

Спецификации

Accuracy

±0.00005 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

Calibrated

UKAS

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Страна на произход

Japan

Детайли за продукта

Mitutoyo 293 Series, IP65

Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Може да се интересувате от

€ 313,07

€ 313,07 Всеки (ex VAT)

Mitutoyo 293-344 External Micrometer, Range 0 mm →25 mm, With UKAS Calibration

Calibration type

€ 313,07

€ 313,07 Всеки (ex VAT)

Mitutoyo 293-344 External Micrometer, Range 0 mm →25 mm, With UKAS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Accuracy

±0.00005 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

Calibrated

UKAS

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Страна на произход

Japan

Детайли за продукта

Mitutoyo 293 Series, IP65

Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Може да се интересувате от