Mitutoyo 293-334 External Micrometer, Range 0 mm →25 mm, With UKAS Calibration

Номер на артикул на RS: 487-2405Марка: Mitutoyo№ по каталога на производителя: 293-334
brand-logo
Преглед на всички в Микрометри

Технически документи

Спецификации

Accuracy

±0.00005 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

SPC Data Output

Yes

Calibrated

UKAS

Data Processing

Yes

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Страна на произход

Japan

Детайли за продукта

External

Mechanical Features (SPC and Basic model)

Carbide tipped measuring faces
Spindle lock clamp
Ratcher/Friction
Thimble for constant measuring force
Auto power-off after 2 hours
Origin settings
Resolution 0.001mm/0.00005in.
SPC data output available
Incremental or Absolute operation
Switchable metric/imperial

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 386,87

€ 386,87 Всеки (ex VAT)

Mitutoyo 293-334 External Micrometer, Range 0 mm →25 mm, With UKAS Calibration

Calibration type

€ 386,87

€ 386,87 Всеки (ex VAT)

Mitutoyo 293-334 External Micrometer, Range 0 mm →25 mm, With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Accuracy

±0.00005 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

SPC Data Output

Yes

Calibrated

UKAS

Data Processing

Yes

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Страна на произход

Japan

Детайли за продукта

External

Mechanical Features (SPC and Basic model)

Carbide tipped measuring faces
Spindle lock clamp
Ratcher/Friction
Thimble for constant measuring force
Auto power-off after 2 hours
Origin settings
Resolution 0.001mm/0.00005in.
SPC data output available
Incremental or Absolute operation
Switchable metric/imperial

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Може да се интересувате от