Технически документи
Спецификации
Brand
MitutoyoAccuracy
±0.001 mm
Resolution
0.001 mm
Imperial or Metric
Both
Micrometer Type
External
SPC Data Output
Yes
Data Processing
Yes
Battery Operated
Yes
Set Contents
Battery, Case
Metric-Imperial Conversion
Yes
Maximum Measurement
25mm
Minimum Measurement
0mm
Страна на произход
Japan
Детайли за продукта
Digital Outside Micrometer, Digimatic MDC, IP 65
Electronic micrometer with digital display for incrementing or absolute measurements
Data cables for transferring measurement data to the PC and carrying out data processing
Carbide-tipped, ground and finely lapped measurement surfaces, painted clip
Constant measuring force thanks to drum with friction thimble
Measurement spindle Ø 6.35 mm, with clamping mechanism
Measurement range 0 to 25 mm, resolution 1 μm
Zero point adjuster and hold function
Protection rating IP 65
Automatic shut-off after 2 hours
Supplied with battery, hand guard, key, operating instructions and storage box
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MitutoyoAccuracy
±0.001 mm
Resolution
0.001 mm
Imperial or Metric
Both
Micrometer Type
External
SPC Data Output
Yes
Data Processing
Yes
Battery Operated
Yes
Set Contents
Battery, Case
Metric-Imperial Conversion
Yes
Maximum Measurement
25mm
Minimum Measurement
0mm
Страна на произход
Japan
Детайли за продукта
Digital Outside Micrometer, Digimatic MDC, IP 65
Electronic micrometer with digital display for incrementing or absolute measurements
Data cables for transferring measurement data to the PC and carrying out data processing
Carbide-tipped, ground and finely lapped measurement surfaces, painted clip
Constant measuring force thanks to drum with friction thimble
Measurement spindle Ø 6.35 mm, with clamping mechanism
Measurement range 0 to 25 mm, resolution 1 μm
Zero point adjuster and hold function
Protection rating IP 65
Automatic shut-off after 2 hours
Supplied with battery, hand guard, key, operating instructions and storage box