Mitutoyo 293-146 Special Micrometer, Range 25 mm →50 mm, With UKAS Calibration

Номер на артикул на RS: 794-5556Марка: Mitutoyo№ по каталога на производителя: 293-146
brand-logo
Преглед на всички в Микрометри

Технически документи

Спецификации

Accuracy

±1 μm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

Special

Calibrated

UKAS

Data Processing

Yes

Battery Operated

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Страна на произход

Japan

Детайли за продукта

Mitutoyo Series 293 QuantuMike Micrometer

Coolant proof micrometer range rated to IP65 that gives a quick responce due to it's spindle design. It's rapid action is backed up by a highly stable frame and heat shield to provide professional results and high accuracy.

The ratchet spindle gives 2 mm of feed for every revolution
0 to 25 mm or 25 to 50 mm options
Available with and without SPC data output
± 1μm accuracy
0.001 resolution
LCD Display
Rated to IP65
Function lock
Alarm
Takes 1 SR44 battery (supplied)

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mitutoyo 293-146 Special Micrometer, Range 25 mm →50 mm, With UKAS Calibration

Calibration type

P.O.A.

Mitutoyo 293-146 Special Micrometer, Range 25 mm →50 mm, With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Accuracy

±1 μm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

Special

Calibrated

UKAS

Data Processing

Yes

Battery Operated

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Страна на произход

Japan

Детайли за продукта

Mitutoyo Series 293 QuantuMike Micrometer

Coolant proof micrometer range rated to IP65 that gives a quick responce due to it's spindle design. It's rapid action is backed up by a highly stable frame and heat shield to provide professional results and high accuracy.

The ratchet spindle gives 2 mm of feed for every revolution
0 to 25 mm or 25 to 50 mm options
Available with and without SPC data output
± 1μm accuracy
0.001 resolution
LCD Display
Rated to IP65
Function lock
Alarm
Takes 1 SR44 battery (supplied)

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Може да се интересувате от