Mitutoyo Skidded, Skidless Standard Drive Unit Type Detector, 800μm Measuring Range, for use with Surftest SJ-412

Номер на артикул на RS: 235-3669Марка: Mitutoyo№ по каталога на производителя: 178-583-12E
brand-logo

Технически документи

Спецификации

Roughness Tester Accessory Type

Standard Drive Unit Type Detector

Measuring Range

50mm

Measuring Speed

0.1 mm/s, 0.2 mm/s, 0.05 mm/s, 0.5 mm/s, 1.0 mm/s

Range

800µm

Measuring Force

4mN

Stylus Type

Diamond Tip

Profiles

DF Profile, Primary Profile, Roughness Profile, Roughness Motif Profile, Waviness Motif Profile, Waviness Profile

Roughness Standard

ANSI, ISO 1997, JIS 1982, JIS 1994, JIS 2001, VDA

Plug Type

Type G - British 3-pin

Power Source

Battery, Mains

Skidded/Skidless

Skidded, Skidless

Stylus Tip Radius

5µm

Stylus Tip Angle

90°

For Use With

Surftest SJ-412

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 12 324,29

€ 12 324,29 Всеки (ex VAT)

Mitutoyo Skidded, Skidless Standard Drive Unit Type Detector, 800μm Measuring Range, for use with Surftest SJ-412

€ 12 324,29

€ 12 324,29 Всеки (ex VAT)

Mitutoyo Skidded, Skidless Standard Drive Unit Type Detector, 800μm Measuring Range, for use with Surftest SJ-412
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Roughness Tester Accessory Type

Standard Drive Unit Type Detector

Measuring Range

50mm

Measuring Speed

0.1 mm/s, 0.2 mm/s, 0.05 mm/s, 0.5 mm/s, 1.0 mm/s

Range

800µm

Measuring Force

4mN

Stylus Type

Diamond Tip

Profiles

DF Profile, Primary Profile, Roughness Profile, Roughness Motif Profile, Waviness Motif Profile, Waviness Profile

Roughness Standard

ANSI, ISO 1997, JIS 1982, JIS 1994, JIS 2001, VDA

Plug Type

Type G - British 3-pin

Power Source

Battery, Mains

Skidded/Skidless

Skidded, Skidless

Stylus Tip Radius

5µm

Stylus Tip Angle

90°

For Use With

Surftest SJ-412

Страна на произход

Japan