Mitutoyo Skidded Retractable Drive Unit Type Detector, 360μm Measuring Range, for use with Surftest SJ-210

Номер на артикул на RS: 235-3663Марка: Mitutoyo№ по каталога на производителя: 178-563-11E
brand-logo

Технически документи

Спецификации

Roughness Tester Accessory Type

Retractable Drive Unit Type Detector

Measuring Range

16mm

Measuring Speed

0.5 mm/s, 0.25 mm/s, 0.75 mm/s

Range

360µm

Measuring Force

0.75mN

Stylus Type

Diamond Tip

Profiles

DF Profile, Primary Profile, Roughness Profile, Roughness Profile-motif

Roughness Standard

ANSI, ISO 97, JIS 01, JIS 82, JIS 94, VDA

Plug Type

Type G - British 3-pin

Power Source

Battery, Mains

Skidded/Skidless

Skidded

Stylus Tip Radius

2µm

Stylus Tip Angle

60°

For Use With

Surftest SJ-210

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 3 073,99

€ 3 073,99 Всеки (ex VAT)

Mitutoyo Skidded Retractable Drive Unit Type Detector, 360μm Measuring Range, for use with Surftest SJ-210

€ 3 073,99

€ 3 073,99 Всеки (ex VAT)

Mitutoyo Skidded Retractable Drive Unit Type Detector, 360μm Measuring Range, for use with Surftest SJ-210
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Roughness Tester Accessory Type

Retractable Drive Unit Type Detector

Measuring Range

16mm

Measuring Speed

0.5 mm/s, 0.25 mm/s, 0.75 mm/s

Range

360µm

Measuring Force

0.75mN

Stylus Type

Diamond Tip

Profiles

DF Profile, Primary Profile, Roughness Profile, Roughness Profile-motif

Roughness Standard

ANSI, ISO 97, JIS 01, JIS 82, JIS 94, VDA

Plug Type

Type G - British 3-pin

Power Source

Battery, Mains

Skidded/Skidless

Skidded

Stylus Tip Radius

2µm

Stylus Tip Angle

60°

For Use With

Surftest SJ-210

Страна на произход

Japan