Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mitutoyo KA-213 Multi Function Linear Counter, Linear Scale, 3 Axis

Номер на артикул на RS: 795-9940Марка: Mitutoyo№ по каталога на производителя: 174-185D
brand-logo
Преглед на всички в Линейни броячи

Технически документи

Спецификации

Counter Series

KA-213

Counter Type

Linear Scale

Number of Axes

3

Resolution

0.0001 mm, 0.0005 in, 0.001 in, 0.005 mm

Function Type

Multi Function

Display Type

LED

For Use With

AT102 Scale, AT103 Scale, AT111 Scale, AT112 Scale, AT113 Scale, AT115 Scale, AT116 Scale, AT181 Scale, AT715 Scale

Operating Voltage

220V ac

Operating Temperature Range

0 → +40 °C

Maximum Operating Temperature

+40°C

Overall Height

167mm

Minimum Operating Temperature

0°C

Overall Width

260mm

Страна на произход

Japan

Детайли за продукта

KA-200 Counter

The KA-200 Counter from Mitutoyo is an intuitive display unit for linear scales. It features a large display for easy reading. Improvement to the sub display makes it easier to navigate through parameters. You can switch between absolute and incremental modes, there are ten pre-set modes and a function lock that holds the settings and prevents accidental changes.

Features and Benefits

3 Axis
Absolute and incremental modes
Non-linear error compensation
Function lock
Adjustable LED intensity
Multiplier function and an option to output directly to spreadsheets using a USB card
Feed speed display
Taper machining function
Tool data and a calculation function

Application Information

General Lathes
General milling machines
Inspection
Research equipment

Linear Scales

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 879,47

€ 879,47 Всеки (ex VAT)

Mitutoyo KA-213 Multi Function Linear Counter, Linear Scale, 3 Axis

€ 879,47

€ 879,47 Всеки (ex VAT)

Mitutoyo KA-213 Multi Function Linear Counter, Linear Scale, 3 Axis
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Counter Series

KA-213

Counter Type

Linear Scale

Number of Axes

3

Resolution

0.0001 mm, 0.0005 in, 0.001 in, 0.005 mm

Function Type

Multi Function

Display Type

LED

For Use With

AT102 Scale, AT103 Scale, AT111 Scale, AT112 Scale, AT113 Scale, AT115 Scale, AT116 Scale, AT181 Scale, AT715 Scale

Operating Voltage

220V ac

Operating Temperature Range

0 → +40 °C

Maximum Operating Temperature

+40°C

Overall Height

167mm

Minimum Operating Temperature

0°C

Overall Width

260mm

Страна на произход

Japan

Детайли за продукта

KA-200 Counter

The KA-200 Counter from Mitutoyo is an intuitive display unit for linear scales. It features a large display for easy reading. Improvement to the sub display makes it easier to navigate through parameters. You can switch between absolute and incremental modes, there are ten pre-set modes and a function lock that holds the settings and prevents accidental changes.

Features and Benefits

3 Axis
Absolute and incremental modes
Non-linear error compensation
Function lock
Adjustable LED intensity
Multiplier function and an option to output directly to spreadsheets using a USB card
Feed speed display
Taper machining function
Tool data and a calculation function

Application Information

General Lathes
General milling machines
Inspection
Research equipment

Linear Scales

Може да се интересувате от