Mitutoyo 103-138 External Micrometer, Range 25 mm →50 mm

Номер на артикул на RS: 572-101Марка: Mitutoyo№ по каталога на производителя: 103-138
brand-logo
Преглед на всички в Микрометри

Технически документи

Спецификации

Accuracy

±0.002 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Battery Operated

No

Set Contents

Adjustment Tool, Case, Stand, User Manual

Maximum Measurement

50mm

Minimum Measurement

25mm

Страна на произход

Japan

Детайли за продукта

Cast Iron Frames Micrometer

Graduated 0.001in.
Accurate to BS870
Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbide
Positive spindle lock fitted
Thimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings

Supplied with

Adjustment spanner and instruction leaflet in a protective storage box

Може да се интересувате от
RS PRO External Micrometer, Range 25 mm →50 mm
€ 57,52Всеки (ex VAT)

€ 88,38

€ 88,38 Всеки (ex VAT)

Mitutoyo 103-138 External Micrometer, Range 25 mm →50 mm

€ 88,38

€ 88,38 Всеки (ex VAT)

Mitutoyo 103-138 External Micrometer, Range 25 mm →50 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO External Micrometer, Range 25 mm →50 mm
€ 57,52Всеки (ex VAT)

Технически документи

Спецификации

Accuracy

±0.002 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Battery Operated

No

Set Contents

Adjustment Tool, Case, Stand, User Manual

Maximum Measurement

50mm

Minimum Measurement

25mm

Страна на произход

Japan

Детайли за продукта

Cast Iron Frames Micrometer

Graduated 0.001in.
Accurate to BS870
Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbide
Positive spindle lock fitted
Thimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings

Supplied with

Adjustment spanner and instruction leaflet in a protective storage box

Може да се интересувате от
RS PRO External Micrometer, Range 25 mm →50 mm
€ 57,52Всеки (ex VAT)