Mitsubishi Logic Module, 100 → 240 V ac Transistor, 40 x Input, 40 x Output

Номер на артикул на RS: 617-0284Марка: Mitsubishi№ по каталога на производителя: FX3U-80MT/ESS
brand-logo

Технически документи

Спецификации

Number of Inputs

40

Output Type

Transistor

For Use With

MELSEC FX3U Series

Supply Voltage

100 → 240 V ac

Input Type

Sink/Source

Number of Outputs

40

Minimum Operating Temperature

0°C

Program Capacity

64000 Steps

Depth

86mm

Length

285mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

800 mA

Maximum Operating Temperature

+50°C

Programming Interface

Computer, HMI

Страна на произход

Japan

Детайли за продукта

FX3U CPU base units

CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock

Approvals

CE, UL/cUL

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mitsubishi Logic Module, 100 → 240 V ac Transistor, 40 x Input, 40 x Output

P.O.A.

Mitsubishi Logic Module, 100 → 240 V ac Transistor, 40 x Input, 40 x Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Inputs

40

Output Type

Transistor

For Use With

MELSEC FX3U Series

Supply Voltage

100 → 240 V ac

Input Type

Sink/Source

Number of Outputs

40

Minimum Operating Temperature

0°C

Program Capacity

64000 Steps

Depth

86mm

Length

285mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

800 mA

Maximum Operating Temperature

+50°C

Programming Interface

Computer, HMI

Страна на произход

Japan

Детайли за продукта

FX3U CPU base units

CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock

Approvals

CE, UL/cUL

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Може да се интересувате от