Технически документи
Спецификации
Brand
MitsubishiManufacturer Series
FX2N
Number of Inputs
40 (Digital)
Output Type
Relay
For Use With
FX2N Series
Input Type
Digital
Number of Outputs
40 (Relay)
Voltage Category
100 → 240 V ac
Programming Interface
Computer
Minimum Operating Temperature
0°C
Battery Backup
Yes
Dimensions
90 x 285 x 87 mm
Communication Port Type
RS232, RS422, RS485
Program Capacity
8000 Steps
Depth
87mm
Width
285mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Output Current
2 A
Maximum Operating Temperature
+55°C
Length
90mm
Страна на произход
Japan
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MitsubishiManufacturer Series
FX2N
Number of Inputs
40 (Digital)
Output Type
Relay
For Use With
FX2N Series
Input Type
Digital
Number of Outputs
40 (Relay)
Voltage Category
100 → 240 V ac
Programming Interface
Computer
Minimum Operating Temperature
0°C
Battery Backup
Yes
Dimensions
90 x 285 x 87 mm
Communication Port Type
RS232, RS422, RS485
Program Capacity
8000 Steps
Depth
87mm
Width
285mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Output Current
2 A
Maximum Operating Temperature
+55°C
Length
90mm
Страна на произход
Japan