Mitsubishi Backlit LCD HMI Terminal, Membrane Keyboard, 6.5 in Display, 24 V dc Supply, 285 x 177 x 62 mm

Номер на артикул на RS: 514-2597Марка: Mitsubishi№ по каталога на производителя: E1070
brand-logo
Преглед на всички в HMI дисплеи

Технически документи

Спецификации

Manufacturer Series

E1000

Display Type

LCD

Display Size

6.5 in

Display Resolution

640 x 480pixels

Display Colour

Colour

Port Type

Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB

Processor Type

Intel XScale

Onboard Memory

64 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Dimensions

285 x 177 x 62 mm

Depth

62mm

Length

285mm

Width

177mm

Страна на произход

Sierra Leone

Детайли за продукта

Mitsubishi E Range

The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mitsubishi Backlit LCD HMI Terminal, Membrane Keyboard, 6.5 in Display, 24 V dc Supply, 285 x 177 x 62 mm

P.O.A.

Mitsubishi Backlit LCD HMI Terminal, Membrane Keyboard, 6.5 in Display, 24 V dc Supply, 285 x 177 x 62 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Manufacturer Series

E1000

Display Type

LCD

Display Size

6.5 in

Display Resolution

640 x 480pixels

Display Colour

Colour

Port Type

Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB

Processor Type

Intel XScale

Onboard Memory

64 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Dimensions

285 x 177 x 62 mm

Depth

62mm

Length

285mm

Width

177mm

Страна на произход

Sierra Leone

Детайли за продукта

Mitsubishi E Range

The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.

Може да се интересувате от