MITSUBISHI MATERIALS, DSP 140V, Through Hole Surge Absorber Gas Discharge Tube
Технически документи
Спецификации
Brand
MITSUBISHI MATERIALSSeries
DSP
Suppressor Type
Surge Absorber
DC Spark Over Voltage
140V
Maximum Voltage Rating
182 V
Mounting Type
Through Hole
Dimensions
2.6 (Dia.) x 7mm
Depth
2.6mm
Height
2.6mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Capacitance
1pF
Страна на произход
Japan
Детайли за продукта
Surge Protector, DSP Series
Superior surge absorption
Low capacitance, high insulation resistance
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MITSUBISHI MATERIALSSeries
DSP
Suppressor Type
Surge Absorber
DC Spark Over Voltage
140V
Maximum Voltage Rating
182 V
Mounting Type
Through Hole
Dimensions
2.6 (Dia.) x 7mm
Depth
2.6mm
Height
2.6mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Capacitance
1pF
Страна на произход
Japan
Детайли за продукта
Surge Protector, DSP Series
Superior surge absorption
Low capacitance, high insulation resistance