MITSUBISHI MATERIALS, DSA 3000V 2kA, Through Hole Surge Absorber Gas Discharge Tube
Технически документи
Спецификации
Brand
MITSUBISHI MATERIALSSeries
DSA
Suppressor Type
Surge Absorber
Maximum Surge Current
2kA
DC Spark Over Voltage
3000V
Maximum Voltage Rating
3600 V
Mounting Type
Through Hole
Dimensions
6 (Dia.) x 21mm
Depth
6mm
Height
6mm
Length
21mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Capacitance
2pF
Страна на произход
Japan
Детайли за продукта
Surge Absorber, DSA Series
For low-voltage circuits in communications devices and sensor lines
Low-capacitance type can also be used on signal lines
€ 8,31
€ 8,31 Всеки (ex VAT)
1
€ 8,31
€ 8,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 8,31 |
10 - 24 | € 7,47 |
25 - 49 | € 6,73 |
50 - 99 | € 6,04 |
100+ | € 5,76 |
Технически документи
Спецификации
Brand
MITSUBISHI MATERIALSSeries
DSA
Suppressor Type
Surge Absorber
Maximum Surge Current
2kA
DC Spark Over Voltage
3000V
Maximum Voltage Rating
3600 V
Mounting Type
Through Hole
Dimensions
6 (Dia.) x 21mm
Depth
6mm
Height
6mm
Length
21mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Capacitance
2pF
Страна на произход
Japan
Детайли за продукта
Surge Absorber, DSA Series
For low-voltage circuits in communications devices and sensor lines
Low-capacitance type can also be used on signal lines