Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Digital, Transistor

Номер на артикул на RS: 455-6945Марка: Mitsubishi Electric№ по каталога на производителя: QY81P
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Series

MELSEC Q

Output Type

Digital, Transistor

Number of Outputs

32

For Use With

MELSEC Q Series

Maximum Operating Temperature

+55°C

Dimensions

98 x 27.4 x 90 mm

Страна на произход

Japan

Детайли за продукта

Digital Output Module, 32 x 24Vdc Source Transistor Outputs – QY81P

32 digital transistor output channels rated at 24Vdc in a single Q series slot
The QY81P uses a connector and plug arrangement (part no. A6CON1E, included with QY81P) to attach field wiring, making it easy to change/remove if needed

Mitsubishi Q Series Digital & Analogue I/O Modules

The Q series is a modular system; if the application demands more input units you simply add more to the system. In this way it is easy to add input signal capacity.

Може да се интересувате от

€ 494,24

€ 494,24 Всеки (ex VAT)

Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Digital, Transistor

€ 494,24

€ 494,24 Всеки (ex VAT)

Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Digital, Transistor

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Series

MELSEC Q

Output Type

Digital, Transistor

Number of Outputs

32

For Use With

MELSEC Q Series

Maximum Operating Temperature

+55°C

Dimensions

98 x 27.4 x 90 mm

Страна на произход

Japan

Детайли за продукта

Digital Output Module, 32 x 24Vdc Source Transistor Outputs – QY81P

32 digital transistor output channels rated at 24Vdc in a single Q series slot
The QY81P uses a connector and plug arrangement (part no. A6CON1E, included with QY81P) to attach field wiring, making it easy to change/remove if needed

Mitsubishi Q Series Digital & Analogue I/O Modules

The Q series is a modular system; if the application demands more input units you simply add more to the system. In this way it is easy to add input signal capacity.

Може да се интересувате от