Mitsubishi Electric Counter for Use with MELSEC Q Series

Технически документи
Спецификации
Brand
Mitsubishi ElectricAccessory Type
Counter
For Use With
MELSEC Q Series
Dimensions
27.4 x 98 x 90 mm
Страна на произход
Japan
Детайли за продукта
RS-232 Serial Communication Module
This module permits fast communications (up to 115kbaud) between a Q Series PLC system and a personal computer. This module makes a good addition to systems that need to communicate with PC's and also other devices like bar code readers, weighing systems and other serial communication enabled products. This module can also be used as an additional programming port for the Q Series PLC system, connection to either communication port gives you full access to, and control over the PLC.,Key benefits:
2 independent ports gives flexible communication options
No-protocol communications to allow wide connection possibilities
No restriction on the number of units used with a single CPU
All settings made in software
Parity check, checksum error detection
Weight 0.20kg
Mitsubishi Q Series Communication Modules & Programming
€ 694,69
€ 694,69 Всеки (ex VAT)
1
€ 694,69
€ 694,69 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Mitsubishi ElectricAccessory Type
Counter
For Use With
MELSEC Q Series
Dimensions
27.4 x 98 x 90 mm
Страна на произход
Japan
Детайли за продукта
RS-232 Serial Communication Module
This module permits fast communications (up to 115kbaud) between a Q Series PLC system and a personal computer. This module makes a good addition to systems that need to communicate with PC's and also other devices like bar code readers, weighing systems and other serial communication enabled products. This module can also be used as an additional programming port for the Q Series PLC system, connection to either communication port gives you full access to, and control over the PLC.,Key benefits:
2 independent ports gives flexible communication options
No-protocol communications to allow wide connection possibilities
No restriction on the number of units used with a single CPU
All settings made in software
Parity check, checksum error detection
Weight 0.20kg