Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mitsubishi Automatic ABS, Steel 660 → 740 (Standard) W, 880 → 980 (High Power) W Hand Dryer, 160mm x

Номер на артикул на RS: 920-9596Марка: Mitsubishi Electric№ по каталога на производителя: JT-S2AP-W-NE
brand-logo
Преглед на всички в Сешоари за ръце

Технически документи

Спецификации

Case Material

ABS, Steel

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Power Rating

660 → 740 (Standard) W, 880 → 980 (High Power) W

Depth

160mm

Height

290mm

Width

250mm

Страна на произход

Japan

Детайли за продукта

Mitsubishi Jet Towel Smart Single Jet Airflow Hand Dryers, Hot and Cold Switchable

The Mitsubishi Jet Towel Smart Hand Dryer is an excellent, class leading hand dryer, with a number of innovative features which result in short drying times, highly efficient running costs and hygienic operation.

The Jet Towel Smart is a 'hands-under' air-blade type of dryer. Its power consumption is lower and it is much quieter and more hygenic than many of its competitors.

Both the heat setting and the power of the brushless motor are adjustable, allowing a trade-off between drying times and power consumption. On the lower setting, the Mitsubishi Jet Towel Slim is one of the quietest and efficient in its class.

Selectable hot or cold air flow
Average 13 second dry time dependent upon unit settings
Energy efficient, operating at 980W using just 2.45W per dry session at the highest setting (410W and 1.94W per drying session at the lowest setting)
Air speed (max): 353 mph and 60 cfm
Air speed (min): 295 mph and 49 cfm
Filtered air and antibacterial resin in construction enhance the hygienic aspects of this hand dryer
Side air intake to prevet dirty air recirculation
Quick 0.1 second sensor response to enhance user experience; limiting the frustration when you wave your hands under the machine and nothing happens
Available in white or silver
Safety fuses: thermal and current
250W heating element
Height: 290 mm
Width: 250 mm
Depth: 160 mm
Weight: 4.5 kg
Protection rating: IPX3

Hand Dryers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 564,32

€ 564,32 Всеки (ex VAT)

Mitsubishi Automatic ABS, Steel 660 → 740 (Standard) W, 880 → 980 (High Power) W Hand Dryer, 160mm x

€ 564,32

€ 564,32 Всеки (ex VAT)

Mitsubishi Automatic ABS, Steel 660 → 740 (Standard) W, 880 → 980 (High Power) W Hand Dryer, 160mm x
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Case Material

ABS, Steel

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Power Rating

660 → 740 (Standard) W, 880 → 980 (High Power) W

Depth

160mm

Height

290mm

Width

250mm

Страна на произход

Japan

Детайли за продукта

Mitsubishi Jet Towel Smart Single Jet Airflow Hand Dryers, Hot and Cold Switchable

The Mitsubishi Jet Towel Smart Hand Dryer is an excellent, class leading hand dryer, with a number of innovative features which result in short drying times, highly efficient running costs and hygienic operation.

The Jet Towel Smart is a 'hands-under' air-blade type of dryer. Its power consumption is lower and it is much quieter and more hygenic than many of its competitors.

Both the heat setting and the power of the brushless motor are adjustable, allowing a trade-off between drying times and power consumption. On the lower setting, the Mitsubishi Jet Towel Slim is one of the quietest and efficient in its class.

Selectable hot or cold air flow
Average 13 second dry time dependent upon unit settings
Energy efficient, operating at 980W using just 2.45W per dry session at the highest setting (410W and 1.94W per drying session at the lowest setting)
Air speed (max): 353 mph and 60 cfm
Air speed (min): 295 mph and 49 cfm
Filtered air and antibacterial resin in construction enhance the hygienic aspects of this hand dryer
Side air intake to prevet dirty air recirculation
Quick 0.1 second sensor response to enhance user experience; limiting the frustration when you wave your hands under the machine and nothing happens
Available in white or silver
Safety fuses: thermal and current
250W heating element
Height: 290 mm
Width: 250 mm
Depth: 160 mm
Weight: 4.5 kg
Protection rating: IPX3

Hand Dryers

Може да се интересувате от