Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mitsubishi Electric Touch Screen HMI - 15 in, TFT Display, 1024 x 768

Номер на артикул на RS: 122-2764Марка: Mitsubishi Electric№ по каталога на производителя: GT2715-XTBD
brand-logo
Преглед на всички в HMI дисплеи

Технически документи

Спецификации

Display Type

TFT

Manufacturer Part No.

GT2715-XTBD

Display Resolution

1024 x 768

Number of Ports

7

Port Type

1 x Ethernet, 1 x RS232, 1 x RS422/485, 1 x SD Card, 1 x USB Device, 2 x USB Host

Onboard Memory

128 MB

Backlighting

Yes

Display Size

15 in

IP Rating

IP2X, IP67F

Width

60mm

Minimum Operating Temperature

0°C

Length

397mm

Depth

300mm

Maximum Operating Temperature

+55°C

Dimensions

397 x 60 x 300 mm

Supply Voltage

24 V dc

Display Colour

Colour

Страна на произход

Japan

Детайли за продукта

GOT2000 HMI SVGA

Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile

Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"

Mitsubishi GOT2000 Series

Информацията за складовите наличности временно не е налична.

€ 4 013,86

€ 4 013,86 Всеки (ex VAT)

Mitsubishi Electric Touch Screen HMI - 15 in, TFT Display, 1024 x 768

€ 4 013,86

€ 4 013,86 Всеки (ex VAT)

Mitsubishi Electric Touch Screen HMI - 15 in, TFT Display, 1024 x 768
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Display Type

TFT

Manufacturer Part No.

GT2715-XTBD

Display Resolution

1024 x 768

Number of Ports

7

Port Type

1 x Ethernet, 1 x RS232, 1 x RS422/485, 1 x SD Card, 1 x USB Device, 2 x USB Host

Onboard Memory

128 MB

Backlighting

Yes

Display Size

15 in

IP Rating

IP2X, IP67F

Width

60mm

Minimum Operating Temperature

0°C

Length

397mm

Depth

300mm

Maximum Operating Temperature

+55°C

Dimensions

397 x 60 x 300 mm

Supply Voltage

24 V dc

Display Colour

Colour

Страна на произход

Japan

Детайли за продукта

GOT2000 HMI SVGA

Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile

Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"

Mitsubishi GOT2000 Series