Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 8.4 in, TFT LCD Display, 800 x 600

Номер на артикул на RS: 828-0516Марка: Mitsubishi Electric№ по каталога на производителя: GT2708-STBD
brand-logo
Преглед на всички в HMI дисплеи

Технически документи

Спецификации

Manufacturer Series

GT27

Product Range

GOT2000

Display Type

TFT LCD

Manufacturer Part No.

GT2708-STBD

Display Resolution

800 x 600

Number of Ports

10

Port Type

2 x USB Host, Auxiliary Extension I/F, Ethernet, Extension Interface, RS232, RS422/485, SD Card, Side Interface, USB

Processor Type

Programmable Controller CPU

Processor Speed

0.00015MHz

Onboard Memory

128 (Operation) MB, 57 (Storage) MB

Backlighting

Yes

Display Size

8.4 in

IP Rating

IP2X, IP67F

Dimensions

194 x 241 x 52 mm

Minimum Operating Temperature

0°C

Display Colour

Colour

Width

241mm

Length

194mm

Depth

52mm

Maximum Operating Temperature

+55°C

Supply Voltage

24 V dc

Страна на произход

Japan

Детайли за продукта

GOT2000 HMI SVGA

Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile

Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"

Mitsubishi GOT2000 Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 392,36

€ 2 392,36 Всеки (ex VAT)

Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 8.4 in, TFT LCD Display, 800 x 600

€ 2 392,36

€ 2 392,36 Всеки (ex VAT)

Mitsubishi GT27 Series GOT2000 Touch Screen HMI - 8.4 in, TFT LCD Display, 800 x 600
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Manufacturer Series

GT27

Product Range

GOT2000

Display Type

TFT LCD

Manufacturer Part No.

GT2708-STBD

Display Resolution

800 x 600

Number of Ports

10

Port Type

2 x USB Host, Auxiliary Extension I/F, Ethernet, Extension Interface, RS232, RS422/485, SD Card, Side Interface, USB

Processor Type

Programmable Controller CPU

Processor Speed

0.00015MHz

Onboard Memory

128 (Operation) MB, 57 (Storage) MB

Backlighting

Yes

Display Size

8.4 in

IP Rating

IP2X, IP67F

Dimensions

194 x 241 x 52 mm

Minimum Operating Temperature

0°C

Display Colour

Colour

Width

241mm

Length

194mm

Depth

52mm

Maximum Operating Temperature

+55°C

Supply Voltage

24 V dc

Страна на произход

Japan

Детайли за продукта

GOT2000 HMI SVGA

Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile

Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"

Mitsubishi GOT2000 Series

Може да се интересувате от