Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display

Технически документи
Спецификации
Brand
Mitsubishi ElectricManufacturer Series
GT21
Product Range
GOT2000
Display Type
LCD
Manufacturer Part No.
GT2103-PMBDS
Number of Ports
4
Port Type
RS232, RS485/RS422, SD Card Interface, USB
Onboard Memory
3 MB
Backlighting
Yes
Display Size
3.8 in
IP Rating
IP2X, IP67F
Minimum Operating Temperature
0°C
Dimensions
113 x 74 x 27 mm
Depth
27mm
Length
113mm
Width
74mm
Display Colour
Monochrome
Supply Voltage
24 V dc
Maximum Operating Temperature
+55°C
Distrelec Product Id
30402444
Страна на произход
Japan
€ 320,30
€ 320,30 Всеки (ex VAT)
1
€ 320,30
€ 320,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mitsubishi ElectricManufacturer Series
GT21
Product Range
GOT2000
Display Type
LCD
Manufacturer Part No.
GT2103-PMBDS
Number of Ports
4
Port Type
RS232, RS485/RS422, SD Card Interface, USB
Onboard Memory
3 MB
Backlighting
Yes
Display Size
3.8 in
IP Rating
IP2X, IP67F
Minimum Operating Temperature
0°C
Dimensions
113 x 74 x 27 mm
Depth
27mm
Length
113mm
Width
74mm
Display Colour
Monochrome
Supply Voltage
24 V dc
Maximum Operating Temperature
+55°C
Distrelec Product Id
30402444
Страна на произход
Japan