Mitsubishi Electric FX5 Series Analogue Module for Use with iQ FX5 PLC, iQ FX5U PLC, DC, PT 100

Номер на артикул на RS: 135-9291Марка: Mitsubishi Electric№ по каталога на производителя: FX5-4AD-PT-ADP
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

Analogue Module

Range

MELSEC

Series

FX5

Number of Inputs

4

Input Type

DC

Output Type

PT 100

Number of Outputs

4

For Use With

iQ FX5 PLC, iQ FX5U PLC

Mounting Type

DIN Rail

Application

Industrial, Network

Dimensions

17.6 x 106 x 89.1 mm

Страна на произход

Japan

Детайли за продукта

FX5 - Communication Adapter

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

FX5 Communication Expansion Adapter (ADP)
Extremely compact and easy to use
Max. 2 expansion adapter for the CPU
RS-232 version, stock no. 875-5736
RS-485 version, stock no. 875-5739

Mitsubishi FX5U

Информацията за складовите наличности временно не е налична.

€ 435,50

€ 435,50 Всеки (ex VAT)

Mitsubishi Electric FX5 Series Analogue Module for Use with iQ FX5 PLC, iQ FX5U PLC, DC, PT 100

€ 435,50

€ 435,50 Всеки (ex VAT)

Mitsubishi Electric FX5 Series Analogue Module for Use with iQ FX5 PLC, iQ FX5U PLC, DC, PT 100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Analogue Module

Range

MELSEC

Series

FX5

Number of Inputs

4

Input Type

DC

Output Type

PT 100

Number of Outputs

4

For Use With

iQ FX5 PLC, iQ FX5U PLC

Mounting Type

DIN Rail

Application

Industrial, Network

Dimensions

17.6 x 106 x 89.1 mm

Страна на произход

Japan

Детайли за продукта

FX5 - Communication Adapter

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

FX5 Communication Expansion Adapter (ADP)
Extremely compact and easy to use
Max. 2 expansion adapter for the CPU
RS-232 version, stock no. 875-5736
RS-485 version, stock no. 875-5739

Mitsubishi FX5U